
4-position, 1-row wire-to-board power connector with male pin contacts. Features a 5.08mm pitch, 12A contact current rating, and 250V AC voltage rating. Constructed with tin-plated bronze contacts and a natural/clear nylon housing, this through-hole mounted connector offers 50 mating cycles and is UL94 V-2 flammability rated. Compliant with ELV and RoHS standards, it operates within a -40°C to 221°C temperature range.
TE Connectivity 350211-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural, Clear |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Mating Length | 0.18inch |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 9.65mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 8.26mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 25.4mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Cycles | 50 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, PCB |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 5.08mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350211-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
