
Power connector for wire-to-board applications, featuring a straight, male pin configuration with 4 positions and 4 power positions on a 5.08mm pitch. This connector offers a 12A contact current rating, gold-plated contacts for mating, and a tin/gold plating finish. Designed for through-hole mounting with a vertical PCB orientation, it operates within a temperature range of -40°C to 221°C and has a 250V AC voltage rating. Constructed with a nylon insulator and bronze contacts, it meets UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350211-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Depth | 9.65mm |
| Flammability Rating | UL94 V-2 |
| Height | 8.26mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 5.08mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Width | 9.53mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350211-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.