
Four-contact male combination line connector with straight, through-hole mounting. Features gold-plated bronze circular male pin contacts with a 0.18-inch mating length and tin/lead plating. Rated for 13A current and 250V AC voltage, operating between -55°C and 105°C. The natural-colored nylon housing has a 5.08mm pitch and a 25.4mm length.
TE Connectivity 350211-3 technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.18inch |
| Contact Plating | Tin, Lead |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 13A |
| Depth | 9.65mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 25.4mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| Pitch | 5.08mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Commercial MATE-N-LOK |
| Tail Length | 4.57mm |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350211-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.