
8-position, 2-row wire-to-board power connector with a 4.95mm pitch. Features male pin contacts made of bronze and copper alloy with gold plating, rated for 10A contact current and 13A overall current. Straight, through-hole mounting orientation with solder termination and a 3.81mm tail length. Nylon housing and insulation in natural color, with a maximum operating temperature of 221°C. UL and VDE tested, with UL94 V-2 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350212-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 10A |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 13A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 9.525mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Contains Lead |
| Length | 0.9inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.195inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.36inch |
| Sealable | No (Without) |
| Series | Commercial MATE-N-LOK |
| Tail Length | 3.81mm |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating (AC) | 250V |
| Width | 0.785inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 350212-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.