
Straight, cable-mount male signal and power contact for wire-to-wire connector systems. Features a brass contact material with tin plating, rated for 19A current and 600V voltage. Designed for discrete wire with a gauge range of 14-20AWG and an insulation diameter of 0.13 inches. Operates within a temperature range of -67°C to 221°C. This RoHS compliant component is supplied on tape and reel packaging.
TE Connectivity 350218-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 4.32mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 20.82mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350218-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
