
The Universal MATE-N-LOK Socket Connector is a 100-count cut tape package with a current rating of 19A and a voltage rating of 600V. It features brass contacts with a tin plating and is designed for socket mounting. The connector is available in a package quantity of 100 and is suitable for use with wire gauges ranging from 20AWG to 14AWG. The connector is manufactured by TE Connectivity.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 19A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
