
Male power contact for wire-to-wire connector systems, featuring a straight, unshielded design with a 19A current rating and 600V voltage rating. This crimp termination contact is constructed from bronze with tin plating, accommodating wire gauges from 20 to 14 AWG with an insulation diameter up to 0.13 inches. Operating across a temperature range of -67°C to 221°C, it is UL and VDE tested, RoHS compliant, and packaged on tape and reel.
TE Connectivity 350218-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.31mm |
| Gender | Male |
| Height | 4.31mm |
| Insulation Diameter | 0.13inch |
| Length | 20.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350218-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
