
Male power contact for wire-to-wire applications, featuring a straight, cable mount orientation and crimp termination. Designed for discrete wire, this contact supports a wire gauge range of 14-20AWG. It boasts a 19A current rating and a 600V voltage rating, with a maximum operating temperature of 221°C. Constructed from bronze with nickel and gold plating, it offers a 1.27µm plating thickness. This RoHS compliant component is VDE tested and UL approved, supplied in tape and reel packaging.
TE Connectivity 350218-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.31mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350218-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
