
Universal MATE-N-LOK male pin for wire-to-wire power applications, featuring a straight, unshielded design with a 19A current rating and 600V voltage rating. Constructed from brass with nickel and gold plating, it supports wire gauges from 20 to 14 AWG and operates within a temperature range of -67°C to 221°C. This crimp-termination component is UL and VDE tested, RoHS compliant, and packaged on tape and reel.
TE Connectivity 350218-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | N/A |
| Current Rating | 19A |
| Depth | 4.31mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.31mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350218-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
