
Assembly tool for .093 Pin and Socket series, designed for wire-to-wire power applications. Features a female, straight, signal contact with brass material and tin plating, rated for 13A current and 250V voltage. Accommodates 18-24 AWG discrete wire with a maximum operating temperature of 221°C. Compliant with CSA, RoHS, and VDE standards, this component is UL94 V-2 flammability rated and lead-free.
TE Connectivity 350417-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.94mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Height | 3.35mm |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable, Through Hole |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .093 Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350417-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.