Male crimp contact for wire-to-wire connector systems, designed for power applications. Features a 13A current rating and 250V voltage rating. Constructed from brass with nickel and gold plating, offering a 1.27um plating thickness and nickel underplate. Accommodates discrete wire with a gauge range of 18-14AWG, and has an insulation diameter of 0.11 inches. Operates within a temperature range of -67°C to 221°C. Packaged on tape and reel for efficient assembly.
TE Connectivity 350418-5 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 13A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 13A |
| ELV | Compliant |
| Insulation Diameter | 0.11inch |
| Lead Free | Lead Free |
| Length | 25.14mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Series | Commercial .093" Pin and Socket |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350418-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.