
Power connector with 12 positions and 12 circuits for wire-to-board applications. Features a straight, male pin contact type with a 6.35mm lead pitch and 12A contact current rating. Constructed with a nylon housing and bronze contacts plated with tin, offering 19A current rating and 600V voltage rating. Designed for through-hole mounting with a vertical PCB mounting orientation. Approvals include CSA and VDE, with a flammability rating of UL94 V-2.
Sign in to ask questions about the TE Connectivity 350433-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350433-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Beige, Natural, Clear |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Shape | Circular |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-2 |
| Height | 13.97mm |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Pitch | 6.35mm |
| Length | 26.67mm |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Cycles | 50 |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Power Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 75 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 6.35mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Width | 20.32mm |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350433-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
