
A 15-position, 2-row, female crimp connector with a red housing and nylon material, suitable for use with 18-26AWG wire. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. The connector is packaged in bags of 100 units and is not radiation hardened.
TE Connectivity 350523-1 technical specifications.
| Color | Red |
| Contact Gender | Female |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Inside Diameter | 10.67mm |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Material | Nylon |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Number of Ways | 15 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350523-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
