
This TE Connectivity Universal MATE-N-LOK female socket connector has a current rating of 19A and a voltage rating of 600V. It is designed for use with wire gauges ranging from 20AWG to 14AWG. The connector is packaged in tape and reel quantities of 1000. It features a bronze contact material with a tin plating and is suitable for socket mounting.
TE Connectivity 350536-3 (Mouser Reel) technical specifications.
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 19A |
| Mount | Socket |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Universal MATE-N-LOK |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
No datasheet is available for this part.
