
Female power connector for wire-to-wire applications, featuring a straight, crimp termination and a 19A current rating. Designed for discrete wire with a gauge range of 20-14 AWG, it boasts brass contacts with nickel and gold plating for enhanced conductivity and durability. Operating within a temperature range of -67°C to 221°C, this component supports up to 600V AC and is UL and VDE tested. Packaged on tape and reel for efficient production, it is RoHS compliant.
TE Connectivity 350536-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| Gender | Female |
| Height | 4.19mm |
| Insulation Diameter | 0.13inch |
| Length | 20.07mm |
| Manufacturer Series | 350536-7 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350536-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
