
Female power contact for wire-to-wire connector systems, featuring a straight, crimp termination. Rated for 19A and 600V AC, this component supports wire gauges from 20 to 14 AWG. Constructed with brass contacts and gold plating over nickel underplate, it operates within a temperature range of -67°C to 221°C. The component is UL approved, VDE tested, and RoHS compliant, with a flammability rating of UL94 V-0.
TE Connectivity 350537-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 25.78mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350537-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
