
Female power contact for wire-to-wire connector systems, designed for discrete wire termination via crimp. Features a 19A current rating, 600V voltage rating, and accommodates wire gauges from 20 to 14 AWG with an insulation diameter up to 0.2 inches. Constructed from tin-plated bronze for durability, this straight, single-port contact operates within a temperature range of -67°C to 221°C. It boasts UL and VDE approvals, a UL94 V-0 flammability rating, and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 350537-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350537-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 4.7mm |
| Insulation Diameter | 0.2inch |
| Length | 25.78mm |
| Manufacturer Series | 350537-3 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350537-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
