
Power contact for wire-to-wire connector systems, featuring a female, straight, cable mount design. Rated for 19A and 600V AC, this crimp termination contact accommodates wire gauges from 20 to 14 AWG. Constructed from bronze with nickel and gold plating, it offers a maximum operating temperature of 221°C and meets UL and VDE testing standards. The component is RoHS compliant and features a flammability rating of UL94 V-0.
TE Connectivity 350537-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| Flammability Rating | UL94 V-0 |
| Height | 5.97mm |
| Insulation Diameter | 0.2inch |
| Length | 25.28mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350537-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
