
Power contact pin for wire-to-wire connector systems, featuring a straight, male configuration for cable mounting. Designed for discrete wire, this component accepts 14-20 AWG wire gauges and offers a 19A current rating with a 600V voltage rating. Constructed from bronze with tin plating, it operates within a temperature range of -67°C to 221°C and boasts UL and VDE approvals. Its flammability rating is UL94 V-0, and it is RoHS and ELV compliant.
TE Connectivity 350538-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.83mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 18.03mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350538-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
