
Pin & Socket Connectors UMNL SOK 24-18 AUBR Reel of 500
Checking distributor stock and pricing after the page loads.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 19A |
| Flammability Rating | UL94 V-0 |
| Mount | Socket |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
