
Universal MATE-N-LOK assembly tool for 20-14 AWG discrete wire. Features male, straight, power contact type with 19A current rating and 600V voltage rating. Brass contact material with gold and nickel plating, 1.27um plating thickness, and nickel underplate. UL and VDE tested, UL94 V-0 flammability rating, and RoHS compliant. Designed for wire-to-wire connector systems, operating between -67°C and 221°C.
TE Connectivity 350538-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Nickel |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.83mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.83mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 21.21mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350538-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
