
Universal MATE-N-LOK male power contact, designed for wire-to-wire applications. Features a brass contact material with gold plating over nickel underplate, rated for 19A and 600V AC. Accommodates discrete wire gauges from 20 to 14 AWG, with a crimp termination. Operates within a temperature range of -67°C to 221°C. UL and VDE tested, RoHS compliant.
TE Connectivity 350547-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.32mm |
| Diode Type | PIN |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Length | 20.44mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350547-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
