
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features male, straight, crimp termination power contacts with a 19A current rating and 600V voltage rating. Contacts are constructed from bronze with nickel and gold plating, suitable for insulation diameters up to 0.13 inches. Operates within a temperature range of -67°C to 221°C. UL and VDE tested, RoHS compliant.
Sign in to ask questions about the TE Connectivity 350547-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350547-6 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.31mm |
| Diode Type | PIN |
| Gender | Male |
| Insulation Diameter | 0.13inch |
| Length | 20.44mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350547-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.