Power terminal for 20-14 AWG wire, featuring a brass contact material with gold plating. This male, straight orientation, crimp termination component offers a 19A current rating and a maximum voltage rating of 600V AC. Designed for cable mounting, it is RoHS compliant and meets UL94 V-0 flammability standards.
TE Connectivity 350552-2 technical specifications.
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 5.97mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 20.95mm |
| Max Current Rating | 13A |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 10000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350552-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.