
Female power contact for wire-to-wire connector systems, designed for discrete wire applications. Features a 15A contact current rating and a 13A overall current rating, suitable for 16-18AWG wire gauges. Constructed from brass with tin plating, this straight, unshielded contact offers a 250V voltage rating and operates within a temperature range of -67°C to 221°C. The contact has a 3.56mm height and depth, with a 25.53mm length, and is UL94 V-0 flammability rated. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 350557-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350557-1 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 3.56mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Lead Free |
| Length | 25.53mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350557-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
