
Power contact pin for cable mounting, featuring a straight orientation and crimp termination. Designed for 16-18 AWG discrete wire, this male contact is constructed from bronze with tin plating. It offers a current rating of 13A, with a maximum rating of 19A, and a voltage rating of 250V. The component is RoHS compliant and UL94 V-0 flammability rated.
Sign in to ask questions about the TE Connectivity 350558-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350558-4 technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 4.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 4.45mm |
| Insulation Diameter | 2.92mm |
| Lead Free | Not Applicable |
| Length | 25.53mm |
| Max Current Rating | 19A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350558-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
