
Female power contact for wire-to-wire connector systems, featuring a 19A current rating and 600V voltage rating. Designed for discrete wire applications with a 24-18 AWG wire gauge range and a maximum insulation diameter of 2.54mm. Constructed with brass contact material and tin plating, this straight-oriented, unshielded contact operates within a temperature range of -67°C to 221°C. It is RoHS compliant and VDE tested, with UL approval for power circuit applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350570-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350570-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| Gender | Female |
| Height | 3.55mm |
| Insulation Diameter | 2.54mm |
| Length | 19.55mm |
| Manufacturer Series | 350570-1 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350570-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
