
Female power contact, straight orientation, for wire-to-wire connector systems. Features 19A current rating, 600V voltage rating, and tin-plated bronze contact material. Designed for discrete wire with a gauge range of 24-18 AWG, accommodating an insulation diameter up to 2.54mm. Operates within a temperature range of -67°C to 221°C. RoHS and UL compliant.
TE Connectivity 350570-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.19mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.55mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 19.55mm |
| Manufacturer Series | 350570-3 |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350570-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
