
Female, straight, wire-to-wire connector assembly tool for .062 Pin and Socket series. Features brass contacts with tin plating, rated for 7A current and 250V AC. Supports 18-24 AWG wire gauges with a maximum operating temperature of 221°C. Compliant with UL and RoHS standards.
TE Connectivity 350628-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power|Signal |
| Current Rating | 7A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .062 Pin and Socket |
| Shielding | Shielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350628-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.