
The Commercial MATE-N-LOK Female Socket Connector is rated for 7A and 250V, with a maximum wire gauge of 18AWG and a minimum of 24AWG. It is available in a package quantity of 100, packaged in cut tape. The connector features a brass contact material with a tin plating and a female contact gender. It is designed for socket mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Mount | Socket |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |