
The Commercial MATE-N-LOK Female Socket Connector features a current rating of 7A and a voltage rating of 250V. It is designed for crimp termination and compatible with wire gauges ranging from 18AWG to 24AWG. The connector is available in a tape and reel packaging format, with 1000 pieces per reel.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 7A |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
