
This female, straight-orientation, cable mount contact is designed for wire-to-wire applications, supporting discrete wire types with a gauge range of 18-24AWG. Featuring a tin-plated bronze contact material, it offers a contact current rating of 9A and a voltage rating of 250V, with a maximum operating temperature of 221°C. The component is RoHS compliant and UL approved, packaged on a tape and reel for efficient termination via crimp.
TE Connectivity 350628-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 9A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power,Signal |
| Current Rating | 28A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.68mm |
| Insulation Diameter | 2.79mm |
| Lead Free | Lead Free |
| Length | 16.76mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Pitch | 1.57mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial .062 Pin and Socket |
| Shielding | Shielded |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350628-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
