
Female power contact for wire-to-wire connector systems. Features a 15A contact current rating and a 13A current rating, designed for 16-18AWG discrete wire with a 0.115-inch insulation diameter. Constructed with bronze material and tin plating, this straight, cable-mount contact operates within a -55°C to 125°C temperature range and has a 250V voltage rating. This RoHS compliant component is supplied in a bag of 1000.
Sign in to ask questions about the TE Connectivity 350638-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350638-4 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.56mm |
| Insulation Diameter | 0.115inch |
| Lead Free | Not Applicable |
| Length | 24.89mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Commercial MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350638-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
