
Assembly tool for wire-to-wire connector systems. Features male, straight, power contact type with brass material and tin plating. Rated for 19A current and 600V AC voltage, with an operating temperature range of -55°C to 125°C. Designed for discrete wire with a gauge range of 14AWG to 20AWG and insulation diameter up to 0.13 inches. RoHS and UL compliant.
TE Connectivity 350669-1 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.32mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Manufacturer Series | 350669-1 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350669-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
