
Universal MATE-N-LOK assembly tool for wire-to-wire power applications. Features a male, straight, unshielded PIN contact with gold plating over nickel underplate, rated for 19A and 600V AC. Designed for discrete wire termination with a 24-18 AWG wire gauge range and a maximum insulation diameter of 2.54mm. Operates across a wide temperature range from -67°C to 221°C. Compliant with UL, RoHS, and ELV standards.
TE Connectivity 350690-2 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.68mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 3.81mm |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.44mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 0.76um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350690-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
