
Male, straight, crimp termination connector pin for wire-to-wire applications. Features a 19A current rating and 600V voltage rating, suitable for discrete wire gauges 24-18AWG. Constructed with brass contact material, plated with nickel and gold for enhanced conductivity and durability. Operates across a wide temperature range of -67°C to 221°C. RoHS and UL compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350699-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350699-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Signal |
| Current Rating | 19A |
| Depth | 3.56mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 2.54mm |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Plating Thickness | 1.27um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350699-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.