
Male, straight, power contact for wire-to-wire connector systems. Features brass contact material with nickel and gold plating, rated for 19A and 600V. Designed for crimp termination of discrete wires from 20 to 14 AWG, with an insulation diameter of 0.13 inches. Operates within a temperature range of -67°C to 221°C. RoHS compliant and UL approved.
TE Connectivity 350705-7 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.32mm |
| ELV | Compliant |
| Gender | Male |
| Height | 4.32mm |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 20.45mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Plating Thickness | 1.27um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350705-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
