
This male, straight, unshielded power contact is designed for wire-to-wire applications, supporting discrete wire types with a gauge range of 20-14 AWG. Featuring brass construction with tin plating, it offers a 19A current rating and a 600V voltage rating. The contact operates within a temperature range of -67°C to 221°C and is UL and VDE tested, with RoHS compliance. This assembly tool component is suitable for power circuit applications.
TE Connectivity 350707-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 6.73mm |
| Gender | Male |
| Height | 9.27mm |
| Insulation Diameter | 0.2inch |
| Length | 24.96mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350707-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
