
15-position, 3-row wire-to-board power connector with male pin contacts. Features a 19A current rating, 600V voltage rating, and 12A contact current rating. Constructed with tin-plated bronze male pin contacts and a natural/beige housing with UL94 V-0 flammability rating. Designed for through-hole mounting with a 6.35mm pitch and straight orientation. Includes mating alignment and retention features.
TE Connectivity 350714-1 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Natural, Beige |
| Connector System | Wire-to-Board |
| Contact Current Rating | 12A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Current Rating | 19A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-0 |
| Height | 14.73mm |
| Length | 1.05inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Power Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 6.35mm |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350714-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
