
9-position, straight, cable mount wire housing for power applications. Features a 6.35mm pitch and accepts male or female pin contacts. Rated for 19A and 600V AC, with a nylon construction and UL94 V-0 flammability rating. Operating temperature range from -67°C to 257°C. UL and VDE tested, RoHS compliant.
TE Connectivity 350720-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | White |
| Connector System | Wire-to-Board |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 27.43mm |
| Material | Nylon |
| Mating Cycles | 50 |
| Mating Retention | Yes (With) |
| Max Current Rating | 19A |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable, Free Hanging |
| Number of Circuits | 9 |
| Number of Contacts | 9 |
| Number of Poles | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350720-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
