
12-position wire-to-wire connector housing with a 6.35mm pitch, designed for cable mounting. Features a straight, male gender configuration with a 19A current rating and 600V voltage rating. Constructed from natural-colored nylon, this housing boasts a UL94 V-0 flammability rating and operates within a temperature range of -67°C to 221°C. Compliant with RoHS and VDE standards, it supports wire gauges from 10AWG to 30AWG.
TE Connectivity 350735-1 technical specifications.
| Approvals | CSA |
| Color | Natural, Beige, White |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 27.43mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350735-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
