
3-position, 1-row wire-to-wire connector housing with a straight orientation and 6.35mm pitch. Features a 19A current rating and 600V voltage rating, with a maximum operating temperature of 221°C. Constructed from natural colored nylon with a UL94 V-0 flammability rating. Designed for panel mounting with a 2.29mm panel thickness capability. Accepts male or female pin contacts and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 350767-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350767-1 technical specifications.
| Approvals | CSA |
| Color | Natural, White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| DIN Conformance | No |
| ELV | Compliant |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Natural |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Length | 27.4mm |
| Manufacturer Series | 350767 |
| Material | Nylon |
| Mating Information | MULTIPLE MATING PARTS AVAILABLE |
| Max Operating Temperature | 221°C |
| MIL Conformance | No |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mixed Contacts | No |
| Mount | Panel |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 600V |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Shell Material | Polyamide |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 20.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350767-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
