
Four-position, straight, wire-to-wire receptacle housing with a 6.35mm pitch, designed for panel mounting. Features a nylon construction in white, natural, or beige, with a UL94 V-0 flammability rating and a maximum operating temperature of 221°C. This connector system supports up to 19A current rating and 600V voltage rating, utilizing female pin contacts made of bronze. It is RoHS compliant and suitable for wire gauges from 10AWG to 30AWG.
TE Connectivity 350780-1 technical specifications.
| Approvals | CSA |
| Color | Natural, White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 1.08inch |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 1.05inch |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Operating Supply Voltage | 600V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Width | 0.3inch |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350780-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
