
15-position wire-to-wire power connector, receptacle gender, featuring straight orientation and a 6.35mm pitch. This nylon housing connector supports a 19A current rating and 600V AC/600.6kV DC voltage rating. It accommodates 10-30AWG wire gauge and has a UL94 V-0 flammability rating. Approvals include CSA and VDE tested, with RoHS compliance.
TE Connectivity 350784-1 technical specifications.
| Approvals | CSA |
| Color | Natural, White, Beige |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| Depth | 27.43mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 27.43mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 33.02mm |
| Material | Nylon |
| Max Current Rating | 19A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Max Voltage Rating (DC) | 600.6kV |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Width | 20.32mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350784-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
