
This connector tool features a white nylon housing with a male contact and a crimp termination. It is compliant with ELV and RoHS standards and has a maximum operating temperature of 120°C and a minimum operating temperature of -55°C. The tool has a depth of 38.73mm and a length of 23.11mm, with a pitch of 6.35mm. It is packaged in bulk and is made from lead-free materials.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350811-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Male |
| Depth | 38.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Material | Nylon |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350811-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
