The Universal MATE-N-LOK Female Socket Connector is a high-current connector with a voltage rating of 600V and a current rating of 19A. It features a brass contact with a tin plating and is suitable for crimp termination. The connector is available in a tape and reel packaging with 1000 pieces per package. It is designed for use with wire gauges ranging from 24AWG to 18AWG.
Checking distributor stock and pricing after the page loads.
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 19A |
| Mount | Socket |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |