
Female power contact for wire-to-wire connector systems, featuring a straight, cable mount orientation and crimp termination. Rated for 19A current and 600V voltage, this brass contact with tin plating is designed for power applications. It supports an insulation diameter of 0.2 inches and operates within a temperature range of -55°C to 125°C. This RoHS and UL compliant component is supplied in a bag of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 350877-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 350877-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 3.94mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.35mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Not Applicable |
| Length | 19.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350877-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
