
Male power contact for wire-to-wire connector systems. Features a straight, crimp termination with a 19A current rating and 600V voltage rating. Designed for discrete wire with a gauge range of 18-14 AWG. Constructed from tin-plated bronze with a 0.2-inch insulation diameter. Operates within a temperature range of -55°C to 125°C. Compliant with UL, VDE, ELV, and RoHS standards.
TE Connectivity 350918-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.45mm |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Height | 4.78mm |
| Insulation Diameter | 0.2inch |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Manufacturer Series | 350918-3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350918-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
