
Female power connector for wire-to-wire applications, featuring a straight, crimp termination and a single contact. Rated for 19A and 600V AC, this component supports wire gauges from 18 to 14 AWG. Constructed with tin-plated bronze contacts, it operates within a temperature range of -55°C to 125°C. UL and VDE tested, this RoHS compliant connector is designed for discrete wire types.
TE Connectivity 350919-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 6.09mm |
| Gender | Female |
| Height | 4.78mm |
| Insulation Diameter | 0.2inch |
| Length | 19.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350919-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
