
This female receptacle is a wire-to-wire connector designed for power applications, featuring a straight, unshielded orientation. It supports discrete wire types with a gauge range of 10-12 AWG and a maximum insulation diameter of 5.08mm. The contact material is bronze with tin plating, offering a current rating of 19A and a voltage rating of 600V AC. Operating within a temperature range of -67°C to 221°C, this component is RoHS compliant and VDE tested.
TE Connectivity 350923-3 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 19A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Current Rating | 19A |
| Depth | 4.57mm |
| ELV | Compliant |
| Gender | Receptacle |
| Height | 4.57mm |
| Insulation Diameter | 5.08mm |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Manufacturer Series | 350923-3 |
| Material | Bronze |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Universal MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Diameter | 5.1mm |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 350923-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
